
HV732BTTD1005F | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD1005FTR-ND - Tape & Reel (TR) 2019-HV732BTTD1005FCT-ND - Cut Tape (CT) 2019-HV732BTTD1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD1005F |
Description | RES 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD1005F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹21.06000 | ₹210.60 |
| 25 | ₹17.40720 | ₹435.18 |
| 50 | ₹15.30120 | ₹765.06 |
| 100 | ₹13.62380 | ₹1,362.38 |
| 250 | ₹11.93152 | ₹2,982.88 |
| 500 | ₹10.95680 | ₹5,478.40 |
| 1,000 | ₹10.18150 | ₹10,181.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.47534 | ₹47,376.70 |
| 10,000 | ₹9.09113 | ₹90,911.30 |
| 15,000 | ₹8.90380 | ₹1,33,557.00 |
| 25,000 | ₹8.70063 | ₹2,17,515.75 |
| 35,000 | ₹8.58432 | ₹3,00,451.20 |
| 50,000 | ₹8.47424 | ₹4,23,712.00 |