
HV732BTTD275J | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD275JTR-ND - Tape & Reel (TR) 2019-HV732BTTD275JCT-ND - Cut Tape (CT) 2019-HV732BTTD275JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD275J |
Description | RES 2.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD275J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹19.75500 | ₹197.55 |
| 25 | ₹16.17720 | ₹404.43 |
| 50 | ₹14.12700 | ₹706.35 |
| 100 | ₹12.52420 | ₹1,252.42 |
| 250 | ₹10.90276 | ₹2,725.69 |
| 500 | ₹9.96718 | ₹4,983.59 |
| 1,000 | ₹9.22262 | ₹9,222.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.03114 | ₹40,155.70 |
| 10,000 | ₹7.68337 | ₹76,833.70 |
| 15,000 | ₹7.51390 | ₹1,12,708.50 |
| 25,000 | ₹7.33005 | ₹1,83,251.25 |
| 35,000 | ₹7.22479 | ₹2,52,867.65 |
| 50,000 | ₹7.12519 | ₹3,56,259.50 |