
HV733ARTTE1005F | |
|---|---|
DigiKey Part Number | 2019-HV733ARTTE1005FTR-ND - Tape & Reel (TR) 2019-HV733ARTTE1005FCT-ND - Cut Tape (CT) 2019-HV733ARTTE1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ARTTE1005F |
Description | RES 10 MOHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹72.68500 | ₹726.85 |
| 25 | ₹63.66480 | ₹1,591.62 |
| 50 | ₹58.44620 | ₹2,922.31 |
| 100 | ₹54.30880 | ₹5,430.88 |
| 250 | ₹50.10796 | ₹12,526.99 |
| 500 | ₹47.67954 | ₹23,839.77 |
| 1,000 | ₹45.74501 | ₹45,745.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹42.97832 | ₹1,71,913.28 |
| 8,000 | ₹42.00173 | ₹3,36,013.84 |
| 12,000 | ₹41.52516 | ₹4,98,301.92 |
| 20,000 | ₹41.00841 | ₹8,20,168.20 |