
HV733ATTE244J | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE244JTR-ND - Tape & Reel (TR) 2019-HV733ATTE244JCT-ND - Cut Tape (CT) 2019-HV733ATTE244JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE244J |
Description | RES 240K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE244J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹33.26700 | ₹332.67 |
| 25 | ₹27.99320 | ₹699.83 |
| 50 | ₹24.97380 | ₹1,248.69 |
| 100 | ₹22.57900 | ₹2,257.90 |
| 250 | ₹20.15056 | ₹5,037.64 |
| 500 | ₹18.74716 | ₹9,373.58 |
| 1,000 | ₹17.63172 | ₹17,631.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.03941 | ₹64,157.64 |
| 8,000 | ₹15.47761 | ₹1,23,820.88 |
| 12,000 | ₹15.20368 | ₹1,82,444.16 |
| 20,000 | ₹14.90655 | ₹2,98,131.00 |
| 28,000 | ₹14.73637 | ₹4,12,618.36 |
| 40,000 | ₹14.57534 | ₹5,83,013.60 |