HV73V2ATTD1005F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2ATTD3923F

DigiKey Part Number
2019-HV73V2ATTD3923FTR-ND - Tape & Reel (TR)
2019-HV73V2ATTD3923FCT-ND - Cut Tape (CT)
2019-HV73V2ATTD3923FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2ATTD3923F
Description
RES 392K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
392 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2ATTD3923F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.05000₹39.05
10₹22.36200₹223.62
25₹18.56440₹464.11
50₹16.38140₹819.07
100₹14.63320₹1,463.32
250₹12.89924₹3,224.81
500₹11.88762₹5,943.81
1,000₹11.08540₹11,085.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.79832₹48,991.60
10,000₹8.92707₹89,270.70
15,000₹8.80070₹1,32,010.50
25,000₹8.67011₹2,16,752.75
35,000₹8.64688₹3,02,640.80
50,000₹8.62397₹4,31,198.50
Manufacturers Standard Package