RS73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G2BTTD4703C

DigiKey Part Number
2019-RS73G2BTTD4703CTR-ND - Tape & Reel (TR)
2019-RS73G2BTTD4703CCT-ND - Cut Tape (CT)
2019-RS73G2BTTD4703CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73G2BTTD4703C
Description
RES 470K OHM 0.25% 1/3W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.25% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73G2BTTD4703C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.92000₹47.92
10₹27.95300₹279.53
25₹23.49840₹587.46
50₹20.90720₹1,045.36
100₹18.85730₹1,885.73
250₹16.78252₹4,195.63
500₹15.58452₹7,792.26
1,000₹14.63056₹14,630.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹13.10140₹65,507.00
10,000₹12.65477₹1,26,547.70
15,000₹12.43697₹1,86,554.55
25,000₹12.20079₹3,05,019.75
35,000₹12.06552₹4,22,293.20
50,000₹11.93755₹5,96,877.50
60,000₹11.87767₹7,12,660.20
Manufacturers Standard Package