10 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2BTTD106J

DigiKey Part Number
2019-HV73V2BTTD106JTR-ND - Tape & Reel (TR)
2019-HV73V2BTTD106JCT-ND - Cut Tape (CT)
2019-HV73V2BTTD106JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2BTTD106J
Description
RES 10M OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2BTTD106J Models
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
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4,987
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹22.36500₹223.65
25₹18.45080₹461.27
50₹16.21440₹810.72
100₹14.44380₹1,444.38
250₹12.64720₹3,161.80
500₹11.61284₹5,806.42
1,000₹10.79187₹10,791.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.47534₹47,376.70
10,000₹9.09113₹90,911.30
15,000₹8.90380₹1,33,557.00
25,000₹8.70063₹2,17,515.75
35,000₹8.58432₹3,00,451.20
50,000₹8.47424₹4,23,712.00
Manufacturers Standard Package