
HV73V2BTTD3303F | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD3303FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD3303FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD3303FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD3303F |
Description | RES 330K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD3303F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹20.65000 | ₹516.25 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.30760 | ₹1,630.76 |
| 250 | ₹14.35808 | ₹3,589.52 |
| 500 | ₹13.23242 | ₹6,616.21 |
| 1,000 | ₹12.33876 | ₹12,338.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.90649 | ₹54,532.45 |
| 10,000 | ₹10.48846 | ₹1,04,884.60 |
| 15,000 | ₹10.28457 | ₹1,54,268.55 |
| 25,000 | ₹10.06353 | ₹2,51,588.25 |
| 35,000 | ₹9.93690 | ₹3,47,791.50 |
| 50,000 | ₹9.81715 | ₹4,90,857.50 |