
HV73V2BTTD565J | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD565JTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD565JCT-ND - Cut Tape (CT) 2019-HV73V2BTTD565JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD565J |
Description | RES 5.6M OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD565J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹22.36500 | ₹223.65 |
| 25 | ₹18.45080 | ₹461.27 |
| 50 | ₹16.21440 | ₹810.72 |
| 100 | ₹14.44380 | ₹1,444.38 |
| 250 | ₹12.64720 | ₹3,161.80 |
| 500 | ₹11.61284 | ₹5,806.42 |
| 1,000 | ₹10.79187 | ₹10,791.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.47534 | ₹47,376.70 |
| 10,000 | ₹9.09113 | ₹90,911.30 |
| 15,000 | ₹8.90380 | ₹1,33,557.00 |
| 25,000 | ₹8.70063 | ₹2,17,515.75 |
| 35,000 | ₹8.58432 | ₹3,00,451.20 |
| 50,000 | ₹8.47424 | ₹4,23,712.00 |