2 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R2001D

DigiKey Part Number
2019-MF1/4CCT52R2001DTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R2001DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R2001D
Description
RES 2K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,589
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.13200₹91.32
25₹7.67840₹191.96
50₹6.74660₹337.33
100₹5.97320₹597.32
250₹5.11032₹1,277.58
500₹4.57170₹2,285.85
1,000₹4.11323₹4,113.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.29562₹16,478.10
10,000₹3.02817₹30,281.70
15,000₹2.89075₹43,361.25
25,000₹2.73523₹68,380.75
35,000₹2.64260₹92,491.00
50,000₹2.55205₹1,27,602.50
60,000₹2.50863₹1,50,517.80
1,20,000₹2.35961₹2,83,153.20
1,25,000₹2.35157₹2,93,946.25
Manufacturers Standard Package