2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R2611F

DigiKey Part Number
2019-MF1/4CCT52R2611FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R2611FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R2611F
Description
RES 2.61K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,894
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹7.64100₹76.41
25₹6.44840₹161.21
50₹5.66580₹283.29
100₹5.00410₹500.41
250₹4.27164₹1,067.91
500₹3.81318₹1,906.59
1,000₹3.42459₹3,424.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.73054₹13,652.70
10,000₹2.50363₹25,036.30
15,000₹2.38705₹35,805.75
25,000₹2.25514₹56,378.50
35,000₹2.17651₹76,177.85
50,000₹2.09969₹1,04,984.50
Manufacturers Standard Package