
MF1/4CCT52R47R0F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R47R0FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R47R0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R47R0F |
Description | RES 47 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹6.44840 | ₹161.21 |
| 50 | ₹5.66580 | ₹283.29 |
| 100 | ₹5.00410 | ₹500.41 |
| 250 | ₹4.27164 | ₹1,067.91 |
| 500 | ₹3.81318 | ₹1,906.59 |
| 1,000 | ₹3.42459 | ₹3,424.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.73054 | ₹13,652.70 |
| 10,000 | ₹2.50363 | ₹25,036.30 |
| 15,000 | ₹2.38705 | ₹35,805.75 |
| 25,000 | ₹2.25514 | ₹56,378.50 |
| 35,000 | ₹2.17651 | ₹76,177.85 |
| 50,000 | ₹2.09969 | ₹1,04,984.50 |