
MF1/4CCT52R6800F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R6800FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R6800FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R6800F |
Description | RES 680 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹6.29920 | ₹157.48 |
| 50 | ₹5.55380 | ₹277.69 |
| 100 | ₹4.90160 | ₹490.16 |
| 250 | ₹4.18592 | ₹1,046.48 |
| 500 | ₹3.73862 | ₹1,869.31 |
| 1,000 | ₹3.35749 | ₹3,357.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.67705 | ₹13,385.25 |
| 10,000 | ₹2.45452 | ₹24,545.20 |
| 15,000 | ₹2.34027 | ₹35,104.05 |
| 25,000 | ₹2.21089 | ₹55,272.25 |
| 35,000 | ₹2.13383 | ₹74,684.05 |
| 50,000 | ₹2.05852 | ₹1,02,926.00 |
| 60,000 | ₹2.02240 | ₹1,21,344.00 |
| 1,20,000 | ₹1.89844 | ₹2,27,812.80 |
| 1,25,000 | ₹1.89174 | ₹2,36,467.50 |