2.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DC2741F

DigiKey Part Number
2019-MF1/4DC2741F-ND
Manufacturer
Manufacturer Product Number
MF1/4DC2741F
Description
RES 2.74K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CCT52R2741FKOA Speer Electronics, Inc.4,2592019-MF1/4CCT52R2741FCT-ND₹12.11000Parametric Equivalent
MF1/4DCT52R2741FKOA Speer Electronics, Inc.5,4422019-MF1/4DCT52R2741FCT-ND₹9.32000Parametric Equivalent
In-Stock: 660
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.69100₹96.91
25₹8.16320₹204.08
50₹7.19400₹359.70
100₹6.35530₹635.53
250₹5.44580₹1,361.45
500₹4.87176₹2,435.88
1,000₹4.38533₹4,385.33
5,000₹3.51703₹17,585.15
Manufacturers Standard Package