
RK73H1JTTDD20R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD20R0FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD20R0FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD20R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD20R0F |
Description | RES 20 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.41640 | ₹70.82 |
| 100 | ₹1.15550 | ₹115.55 |
| 250 | ₹0.89460 | ₹223.65 |
| 500 | ₹0.74736 | ₹373.68 |
| 1,000 | ₹0.63366 | ₹633.66 |
| 5,000 | ₹0.59341 | ₹2,967.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.42679 | ₹4,267.90 |