
MF1/4DC3241F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC3241F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC3241F |
Description | RES 3.24K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹8.01400 | ₹200.35 |
| 50 | ₹7.04480 | ₹352.24 |
| 100 | ₹6.23410 | ₹623.41 |
| 250 | ₹5.33768 | ₹1,334.42 |
| 500 | ₹4.77672 | ₹2,388.36 |
| 1,000 | ₹4.29960 | ₹4,299.60 |
| 5,000 | ₹3.44807 | ₹17,240.35 |