
MF1/4DCT52R1151F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1151FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1151FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1151F |
Description | RES 1.15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.51040 | ₹112.76 |
| 50 | ₹3.96980 | ₹198.49 |
| 100 | ₹3.49450 | ₹349.45 |
| 250 | ₹2.97824 | ₹744.56 |
| 500 | ₹2.65020 | ₹1,325.10 |
| 1,000 | ₹2.37252 | ₹2,372.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.87695 | ₹9,384.75 |
| 10,000 | ₹1.71481 | ₹17,148.10 |
| 15,000 | ₹1.63150 | ₹24,472.50 |
| 25,000 | ₹1.53720 | ₹38,430.00 |
| 35,000 | ₹1.48097 | ₹51,833.95 |
| 50,000 | ₹1.42606 | ₹71,303.00 |
| 60,000 | ₹1.39973 | ₹83,983.80 |
| 1,20,000 | ₹1.30932 | ₹1,57,118.40 |
| 1,25,000 | ₹1.30444 | ₹1,63,055.00 |