13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R1302F

DigiKey Part Number
2019-MF1/4DCT52R1302FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R1302FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R1302F
Description
RES 13K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,652
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.40500₹54.05
25₹4.51040₹112.76
50₹3.96980₹198.49
100₹3.49450₹349.45
250₹2.97824₹744.56
500₹2.65020₹1,325.10
1,000₹2.37252₹2,372.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.87695₹9,384.75
10,000₹1.71481₹17,148.10
15,000₹1.63150₹24,472.50
25,000₹1.53720₹38,430.00
35,000₹1.48097₹51,833.95
50,000₹1.42606₹71,303.00
60,000₹1.39973₹83,983.80
1,20,000₹1.30932₹1,57,118.40
1,25,000₹1.30444₹1,63,055.00
Manufacturers Standard Package