
CF1/4C434J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C434J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C434J |
Description | RES 430K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.96400 | ₹149.10 |
| 50 | ₹5.23700 | ₹261.85 |
| 100 | ₹4.63130 | ₹463.13 |
| 250 | ₹3.95108 | ₹987.77 |
| 500 | ₹3.52616 | ₹1,763.08 |
| 1,000 | ₹3.16366 | ₹3,163.66 |
| 5,000 | ₹2.51975 | ₹12,598.75 |