
MF1/4DCT52R2R70F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R2R70FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R2R70FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R2R70F |
Description | RES 2.7 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.96400 | ₹149.10 |
| 50 | ₹5.23700 | ₹261.85 |
| 100 | ₹4.63130 | ₹463.13 |
| 250 | ₹3.95108 | ₹987.77 |
| 500 | ₹3.52616 | ₹1,763.08 |
| 1,000 | ₹3.16366 | ₹3,163.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.51975 | ₹12,598.75 |
| 10,000 | ₹2.30887 | ₹23,088.70 |
| 15,000 | ₹2.20062 | ₹33,009.30 |
| 25,000 | ₹2.07801 | ₹51,950.25 |
| 35,000 | ₹2.00499 | ₹70,174.65 |
| 50,000 | ₹1.93361 | ₹96,680.50 |
| 60,000 | ₹1.89938 | ₹1,13,962.80 |
| 1,20,000 | ₹1.78189 | ₹2,13,826.80 |
| 1,25,000 | ₹1.77555 | ₹2,21,943.75 |