47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R47R0F

DigiKey Part Number
2019-MF1/4DCT52R47R0FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R47R0FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R47R0F
Description
RES 47 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,996
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.49800₹54.98
25₹4.62200₹115.55
50₹4.04420₹202.21
100₹3.56900₹356.90
250₹3.03788₹759.47
500₹2.70426₹1,352.13
1,000₹2.42004₹2,420.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.91460₹9,573.00
10,000₹1.74910₹17,491.00
15,000₹1.66412₹24,961.80
25,000₹1.56791₹39,197.75
35,000₹1.51060₹52,871.00
50,000₹1.45460₹72,730.00
Manufacturers Standard Package