
MF1/4DCT52R9761F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R9761FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R9761FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R9761F |
Description | RES 9.76K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹4.62200 | ₹115.55 |
| 50 | ₹4.04420 | ₹202.21 |
| 100 | ₹3.56900 | ₹356.90 |
| 250 | ₹3.03788 | ₹759.47 |
| 500 | ₹2.70426 | ₹1,352.13 |
| 1,000 | ₹2.42004 | ₹2,420.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.91460 | ₹9,573.00 |
| 10,000 | ₹1.74910 | ₹17,491.00 |
| 15,000 | ₹1.66412 | ₹24,961.80 |
| 25,000 | ₹1.56791 | ₹39,197.75 |
| 35,000 | ₹1.51060 | ₹52,871.00 |
| 50,000 | ₹1.45460 | ₹72,730.00 |