2.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R225G

DigiKey Part Number
2019-MF1/4LCT52R225GTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R225GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R225G
Description
RES 2.2M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,656
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.91400₹39.14
25₹3.24280₹81.07
50₹2.83280₹141.64
100₹2.49740₹249.74
250₹2.11720₹529.30
500₹1.87862₹939.31
1,000₹1.67642₹1,676.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.31579₹6,578.95
10,000₹1.19753₹11,975.30
15,000₹1.13674₹17,051.10
25,000₹1.06799₹26,699.75
35,000₹1.02702₹35,945.70
50,000₹0.98697₹49,348.50
Manufacturers Standard Package