
MFS1/2DCT52R16R2F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R16R2FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R16R2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R16R2F |
Description | RES 16.2 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹22.27100 | ₹222.71 |
| 25 | ₹18.89800 | ₹472.45 |
| 50 | ₹16.73620 | ₹836.81 |
| 100 | ₹14.89110 | ₹1,489.11 |
| 250 | ₹12.87832 | ₹3,219.58 |
| 500 | ₹11.61656 | ₹5,808.28 |
| 1,000 | ₹10.54400 | ₹10,544.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.63294 | ₹43,164.70 |
| 10,000 | ₹8.00813 | ₹80,081.30 |
| 15,000 | ₹7.68729 | ₹1,15,309.35 |
| 25,000 | ₹7.32431 | ₹1,83,107.75 |
| 35,000 | ₹7.10802 | ₹2,48,780.70 |
| 50,000 | ₹6.89671 | ₹3,44,835.50 |