4.02 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/2DCT52R4021F

DigiKey Part Number
2019-MFS1/2DCT52R4021FTR-ND - Tape & Reel (TR)
2019-MFS1/2DCT52R4021FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/2DCT52R4021F
Description
RES 4.02K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹21.89900₹218.99
25₹18.52520₹463.13
50₹16.40080₹820.04
100₹14.60220₹1,460.22
250₹12.62484₹3,156.21
500₹11.38920₹5,694.60
1,000₹10.33712₹10,337.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.46353₹42,317.65
10,000₹7.85111₹78,511.10
15,000₹7.53657₹1,13,048.55
25,000₹7.18069₹1,79,517.25
35,000₹6.96861₹2,43,901.35
50,000₹6.76150₹3,38,075.00
60,000₹6.66218₹3,99,730.80
1,20,000₹6.40654₹7,68,784.80
Manufacturers Standard Package