
MFS1/4CC2402F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4CC2402F-ND |
Manufacturer | |
Manufacturer Product Number | MFS1/4CC2402F |
Description | RES 24K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹18.22720 | ₹455.68 |
| 50 | ₹16.15840 | ₹807.92 |
| 100 | ₹14.37860 | ₹1,437.86 |
| 250 | ₹12.42728 | ₹3,106.82 |
| 500 | ₹11.21028 | ₹5,605.14 |
| 2,000 | ₹9.29111 | ₹18,582.22 |
| 6,000 | ₹8.15750 | ₹48,945.00 |