
MFS1/4DCT52R10R0F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R10R0FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R10R0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R10R0F |
Description | RES 10 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹10.25040 | ₹256.26 |
| 50 | ₹9.03900 | ₹451.95 |
| 100 | ₹8.01400 | ₹801.40 |
| 250 | ₹6.88460 | ₹1,721.15 |
| 500 | ₹6.17450 | ₹3,087.25 |
| 1,000 | ₹5.57066 | ₹5,570.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.49473 | ₹22,473.65 |
| 10,000 | ₹4.14296 | ₹41,429.60 |
| 15,000 | ₹3.96221 | ₹59,433.15 |
| 25,000 | ₹3.75778 | ₹93,944.50 |
| 35,000 | ₹3.63593 | ₹1,27,257.55 |
| 50,000 | ₹3.51690 | ₹1,75,845.00 |
| 60,000 | ₹3.45983 | ₹2,07,589.80 |
| 1,20,000 | ₹3.26389 | ₹3,91,666.80 |
| 1,25,000 | ₹3.25332 | ₹4,06,665.00 |