
RK73B2ETTE102J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTE102JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTE102JCT-ND - Cut Tape (CT) 2019-RK73B2ETTE102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTE102J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.44200 | ₹136.05 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.88590 | ₹388.59 |
| 250 | ₹3.20560 | ₹801.40 |
| 500 | ₹2.81422 | ₹1,407.11 |
| 1,000 | ₹2.25417 | ₹2,254.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.71928 | ₹6,877.12 |
| 8,000 | ₹1.65114 | ₹13,209.12 |
| 12,000 | ₹1.64155 | ₹19,698.60 |
| 20,000 | ₹1.63052 | ₹32,610.40 |
| 28,000 | ₹1.57531 | ₹44,108.68 |
| 40,000 | ₹1.56900 | ₹62,760.00 |
| 48,000 | ₹1.56595 | ₹75,165.60 |
| 96,000 | ₹1.55542 | ₹1,49,320.32 |
| 1,00,000 | ₹1.55485 | ₹1,55,485.00 |