
MFS1/4DCT52R4753F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R4753FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R4753FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R4753F |
Description | RES 475K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.39400 | ₹123.94 |
| 25 | ₹10.47400 | ₹261.85 |
| 50 | ₹9.22540 | ₹461.27 |
| 100 | ₹8.17240 | ₹817.24 |
| 250 | ₹7.02248 | ₹1,755.62 |
| 500 | ₹6.29750 | ₹3,148.75 |
| 1,000 | ₹5.68155 | ₹5,681.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.58475 | ₹22,923.75 |
| 10,000 | ₹4.22580 | ₹42,258.00 |
| 15,000 | ₹4.04148 | ₹60,622.20 |
| 25,000 | ₹3.83293 | ₹95,823.25 |
| 35,000 | ₹3.70864 | ₹1,29,802.40 |
| 50,000 | ₹3.58725 | ₹1,79,362.50 |