MOS2CT52RxxxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS1CT528R162J

DigiKey Part Number
2019-MOS1CT528R162JTR-ND - Tape & Reel (TR)
2019-MOS1CT528R162JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS1CT528R162J
Description
RES 1.6K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,653
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.30000₹21.30
10₹13.31100₹133.11
25₹11.25240₹281.31
50₹9.92120₹496.06
100₹8.80300₹880.30
250₹7.57484₹1,893.71
500₹6.80104₹3,400.52
1,000₹6.14525₹6,145.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.11276₹20,451.04
Manufacturers Standard Package