
MOS2CT52A100J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52A100JCT-ND - Cut Tape (CT) 2019-MOS2CT52A100JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52A100J |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.86700 | ₹168.67 |
| 25 | ₹14.20160 | ₹355.04 |
| 50 | ₹12.56140 | ₹628.07 |
| 100 | ₹11.15440 | ₹1,115.44 |
| 250 | ₹9.61680 | ₹2,404.20 |
| 500 | ₹8.65326 | ₹4,326.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.98884 | ₹7,988.84 |
| 2,000 | ₹7.27783 | ₹14,555.66 |
| 3,000 | ₹6.91192 | ₹20,735.76 |
| 5,000 | ₹6.49842 | ₹32,492.10 |
| 7,000 | ₹6.25185 | ₹43,762.95 |
| 10,000 | ₹6.01096 | ₹60,109.60 |