
MOS3CT631R132J | |
|---|---|
DigiKey Part Number | 2019-MOS3CT631R132JTR-ND - Tape & Reel (TR) 2019-MOS3CT631R132JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS3CT631R132J |
Description | RES 1.3K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹17.37000 | ₹434.25 |
| 50 | ₹15.39440 | ₹769.72 |
| 100 | ₹13.69830 | ₹1,369.83 |
| 250 | ₹11.83464 | ₹2,958.66 |
| 500 | ₹10.66980 | ₹5,334.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.67737 | ₹9,677.37 |
| 2,000 | ₹8.83450 | ₹17,669.00 |
| 3,000 | ₹8.40165 | ₹25,204.95 |
| 5,000 | ₹7.91149 | ₹39,557.45 |
| 7,000 | ₹7.61942 | ₹53,335.94 |
| 10,000 | ₹7.33402 | ₹73,340.20 |
| 12,000 | ₹7.19714 | ₹86,365.68 |
| 24,000 | ₹6.72725 | ₹1,61,454.00 |
| 25,000 | ₹6.70190 | ₹1,67,547.50 |