
RK73B2BTTDD223J | |
---|---|
DigiKey Part Number | 2019-RK73B2BTTDD223JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTDD223JCT-ND - Cut Tape (CT) 2019-RK73B2BTTDD223JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTDD223J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.19500 | ₹31.95 |
25 | ₹2.37840 | ₹59.46 |
50 | ₹1.95220 | ₹97.61 |
100 | ₹1.60620 | ₹160.62 |
250 | ₹1.27076 | ₹317.69 |
500 | ₹1.08086 | ₹540.43 |
1,000 | ₹0.93000 | ₹930.00 |
5,000 | ₹0.69111 | ₹3,455.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.65561 | ₹6,556.10 |
20,000 | ₹0.56736 | ₹11,347.20 |
30,000 | ₹0.54072 | ₹16,221.60 |
50,000 | ₹0.47220 | ₹23,610.00 |
70,000 | ₹0.47018 | ₹32,912.60 |
1,00,000 | ₹0.46820 | ₹46,820.00 |
1,20,000 | ₹0.46725 | ₹56,070.00 |
2,40,000 | ₹0.44844 | ₹1,07,625.60 |
2,50,000 | ₹0.44719 | ₹1,11,797.50 |