MOS2CT52RxxxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX2CT52A2R2J

DigiKey Part Number
2019-MOSX2CT52A2R2JCT-ND - Cut Tape (CT)
2019-MOSX2CT52A2R2JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOSX2CT52A2R2J
Description
RES 2.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹24.85000₹24.85
10₹16.06200₹160.62
25₹13.52400₹338.10
50₹11.96220₹598.11
100₹10.62220₹1,062.22
250₹9.15796₹2,289.49
500₹8.24040₹4,120.20
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹7.45860₹7,458.60
2,000₹6.79438₹13,588.76
3,000₹6.45317₹19,359.51
5,000₹6.06698₹30,334.90
7,000₹5.83681₹40,857.67
10,000₹5.61192₹56,119.20
12,000₹5.50402₹66,048.24
24,000₹5.13372₹1,23,209.28
25,000₹5.11373₹1,27,843.25
Manufacturers Standard Package