
MOSX1CT528RR62J | |
---|---|
DigiKey Part Number | 2019-MOSX1CT528RR62JTR-ND - Tape & Reel (TR) 2019-MOSX1CT528RR62JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX1CT528RR62J |
Description | RES 0.62 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹13.31100 | ₹133.11 |
25 | ₹11.25240 | ₹281.31 |
50 | ₹9.92120 | ₹496.06 |
100 | ₹8.80300 | ₹880.30 |
250 | ₹7.57484 | ₹1,893.71 |
500 | ₹6.80104 | ₹3,400.52 |
1,000 | ₹6.14525 | ₹6,145.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.11276 | ₹20,451.04 |
8,000 | ₹4.70977 | ₹37,678.16 |
12,000 | ₹4.50267 | ₹54,032.04 |
20,000 | ₹4.26844 | ₹85,368.80 |
28,000 | ₹4.12888 | ₹1,15,608.64 |
40,000 | ₹3.99248 | ₹1,59,699.20 |
48,000 | ₹3.92708 | ₹1,88,499.84 |
96,000 | ₹3.70260 | ₹3,55,449.60 |
1,00,000 | ₹3.69047 | ₹3,69,047.00 |