
MOSX2CT52RR82J | |
---|---|
DigiKey Part Number | 2019-MOSX2CT52RR82JTR-ND - Tape & Reel (TR) 2019-MOSX2CT52RR82JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52RR82J |
Description | RES 0.82 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹16.06200 | ₹160.62 |
25 | ₹13.52400 | ₹338.10 |
50 | ₹11.96220 | ₹598.11 |
100 | ₹10.62220 | ₹1,062.22 |
250 | ₹9.15796 | ₹2,289.49 |
500 | ₹8.24040 | ₹4,120.20 |
1,000 | ₹7.45860 | ₹7,458.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹6.79438 | ₹13,588.76 |
4,000 | ₹6.22999 | ₹24,919.96 |
6,000 | ₹5.94011 | ₹35,640.66 |
10,000 | ₹5.61192 | ₹56,119.20 |
14,000 | ₹5.41637 | ₹75,829.18 |
20,000 | ₹5.22532 | ₹1,04,506.40 |
24,000 | ₹5.13372 | ₹1,23,209.28 |
48,000 | ₹4.81919 | ₹2,31,321.12 |
50,000 | ₹4.80222 | ₹2,40,111.00 |