MFR Recommended
Similar

PSF4NTEB1L00F | |
|---|---|
DigiKey Part Number | 2019-PSF4NTEB1L00FTR-ND - Tape & Reel (TR) 2019-PSF4NTEB1L00FCT-ND - Cut Tape (CT) 2019-PSF4NTEB1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSF4NTEB1L00F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.118" L x 0.150" W (3.00mm x 3.80mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹111.82300 | ₹1,118.23 |
| 25 | ₹96.24240 | ₹2,406.06 |
| 50 | ₹86.47660 | ₹4,323.83 |
| 100 | ₹78.15510 | ₹7,815.51 |
| 250 | ₹69.04708 | ₹17,261.77 |
| 500 | ₹63.34598 | ₹31,672.99 |
| 1,000 | ₹58.50124 | ₹58,501.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹52.27269 | ₹1,56,818.07 |
| 6,000 | ₹49.09582 | ₹2,94,574.92 |
| 9,000 | ₹47.46481 | ₹4,27,183.29 |
| 15,000 | ₹45.61970 | ₹6,84,295.50 |

