
RK73B1ERTTP244J | |
---|---|
DigiKey Part Number | 2019-RK73B1ERTTP244JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP244JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP244JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP244J |
Description | RES 240K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP244J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.39712 | ₹13,971.20 |