
RK73B2ATTD434J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD434JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD434JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD434JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD434J |
Description | RES 430K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD434J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹1.97560 | ₹49.39 |
| 50 | ₹1.58420 | ₹79.21 |
| 100 | ₹1.29530 | ₹129.53 |
| 250 | ₹1.01388 | ₹253.47 |
| 500 | ₹0.84986 | ₹424.93 |
| 1,000 | ₹0.72406 | ₹724.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.52408 | ₹2,620.40 |
| 10,000 | ₹0.46640 | ₹4,664.00 |
| 15,000 | ₹0.43835 | ₹6,575.25 |
| 25,000 | ₹0.40804 | ₹10,201.00 |
| 35,000 | ₹0.39074 | ₹13,675.90 |
| 50,000 | ₹0.37438 | ₹18,719.00 |
| 60,000 | ₹0.36675 | ₹22,005.00 |
| 1,20,000 | ₹0.34157 | ₹40,988.40 |
| 1,25,000 | ₹0.34026 | ₹42,532.50 |