11 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP110J

DigiKey Part Number
2019-RK73B1ETTP110JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP110JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP110JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP110J
Description
RES 11 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP110J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.45360₹36.34
50₹1.17420₹58.71
100₹0.94120₹94.12
250₹0.72312₹180.78
500₹0.60012₹300.06
1,000₹0.50507₹505.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.51383₹5,138.30
20,000₹0.43187₹8,637.40
30,000₹0.25924₹7,777.20
50,000₹0.24120₹12,060.00
70,000₹0.23089₹16,162.30
1,00,000₹0.22116₹22,116.00
1,20,000₹0.21661₹25,993.20
2,40,000₹0.20162₹48,388.80
2,50,000₹0.20084₹50,210.00
Manufacturers Standard Package