
RK73B1ETTP565J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP565JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP565JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP565JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP565J |
Description | RES 5.6M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP565J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹0.94120 | ₹94.12 |
| 250 | ₹0.72312 | ₹180.78 |
| 500 | ₹0.60012 | ₹300.06 |
| 1,000 | ₹0.50507 | ₹505.07 |
| 5,000 | ₹0.35373 | ₹1,768.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.34004 | ₹3,400.40 |
| 20,000 | ₹0.20422 | ₹4,084.40 |
| 30,000 | ₹0.20271 | ₹6,081.30 |
| 50,000 | ₹0.20100 | ₹10,050.00 |
| 70,000 | ₹0.19996 | ₹13,997.20 |
| 1,00,000 | ₹0.19894 | ₹19,894.00 |