
RK73B1HRTTC390J | |
---|---|
DigiKey Part Number | 2019-RK73B1HRTTC390JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC390JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC390JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC390J |
Description | RES 39 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC390J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.30100 | ₹63.01 |
25 | ₹4.86280 | ₹121.57 |
50 | ₹4.08200 | ₹204.10 |
100 | ₹3.46970 | ₹346.97 |
250 | ₹2.85388 | ₹713.47 |
500 | ₹2.49892 | ₹1,249.46 |
1,000 | ₹2.21850 | ₹2,218.50 |
5,000 | ₹1.77178 | ₹8,858.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.64196 | ₹16,419.60 |