
RK73B1HRTTC434J | |
---|---|
DigiKey Part Number | 2019-RK73B1HRTTC434JTR-ND - Tape & Reel (TR) 2019-RK73B1HRTTC434JCT-ND - Cut Tape (CT) 2019-RK73B1HRTTC434JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HRTTC434J |
Description | RES 430K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HRTTC434J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.69343 | ₹16,934.30 |