10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC100J

DigiKey Part Number
2019-RK73B1HTTC100JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC100JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC100J
Description
RES 10 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020110R0JNEDVishay Dale26,711541-10AGCT-ND₹9.32000Direct
ERJ-1GNJ100CPanasonic Industry44,833P123219CT-ND₹9.32000Direct
RMCF0201JT10R0Stackpole Electronics Inc70,064RMCF0201JT10R0CT-ND₹9.32000Direct
CRCW020110R0FNEDVishay Dale1,41,725541-10.0ABCT-ND₹9.32000Upgrade
CRG0201F10RTE Connectivity Passive Product8,067A129573CT-ND₹17.71000Upgrade
In-Stock: 58,905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
25₹2.53480₹63.37
50₹2.08740₹104.37
100₹1.71460₹171.46
250₹1.35680₹339.20
500₹1.15550₹577.75
1,000₹0.99429₹994.29
5,000₹0.74027₹3,701.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.70672₹7,067.20
20,000₹0.64494₹12,898.80
30,000₹0.61487₹18,446.10
50,000₹0.58232₹29,116.00
70,000₹0.56371₹39,459.70
1,00,000₹0.54610₹54,610.00
Manufacturers Standard Package