12 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC123J

DigiKey Part Number
2019-RK73B1HTTC123JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC123JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC123JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC123J
Description
RES 12K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
12 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC123J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,660
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
25₹2.68360₹67.09
50₹2.19920₹109.96
100₹1.81710₹181.71
250₹1.43880₹359.70
500₹1.22446₹612.23
1,000₹1.05393₹1,053.93
5,000₹0.78463₹3,923.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.70672₹7,067.20
20,000₹0.64494₹12,898.80
30,000₹0.61487₹18,446.10
50,000₹0.58232₹29,116.00
70,000₹0.56371₹39,459.70
1,00,000₹0.54610₹54,610.00
Manufacturers Standard Package