RK73B1HTTC163J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 20,640
Unit Price: ₹8.87000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹0.56563
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.41720
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,06,413
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay Dale
In Stock: 14,328
Unit Price: ₹18.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 42,171
Unit Price: ₹8.87000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 49,409
Unit Price: ₹8.87000
Datasheet
0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC163J

DigiKey Part Number
2019-RK73B1HTTC163JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC163JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC163JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC163J
Description
RES 16K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
16 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC163J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.64186₹6,418.60
Manufacturers Standard Package