
RK73B1HTTC392J | |
---|---|
DigiKey Part Number | 2019-RK73B1HTTC392JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC392JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC392JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC392J |
Description | RES 3.9K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC392J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.19500 | ₹31.95 |
25 | ₹2.41360 | ₹60.34 |
50 | ₹1.98780 | ₹99.39 |
100 | ₹1.63280 | ₹163.28 |
250 | ₹1.29204 | ₹323.01 |
500 | ₹1.10038 | ₹550.19 |
1,000 | ₹0.84480 | ₹844.80 |
5,000 | ₹0.70495 | ₹3,524.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.48417 | ₹4,841.70 |
20,000 | ₹0.47853 | ₹9,570.60 |
30,000 | ₹0.47556 | ₹14,266.80 |
50,000 | ₹0.47220 | ₹23,610.00 |
70,000 | ₹0.47018 | ₹32,912.60 |
1,00,000 | ₹0.46820 | ₹46,820.00 |
1,20,000 | ₹0.46725 | ₹56,070.00 |
2,40,000 | ₹0.45884 | ₹1,10,121.60 |
2,50,000 | ₹0.45757 | ₹1,14,392.50 |