
RK73B1HTTC621J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC621JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC621JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC621JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC621J |
Description | RES 620 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC621J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.53480 | ₹63.37 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.71460 | ₹171.46 |
| 250 | ₹1.35680 | ₹339.20 |
| 500 | ₹1.15550 | ₹577.75 |
| 1,000 | ₹0.99429 | ₹994.29 |
| 5,000 | ₹0.74027 | ₹3,701.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.40843 | ₹4,084.30 |
| 20,000 | ₹0.40345 | ₹8,069.00 |
| 30,000 | ₹0.40086 | ₹12,025.80 |
| 50,000 | ₹0.39789 | ₹19,894.50 |
| 70,000 | ₹0.39611 | ₹27,727.70 |
| 1,00,000 | ₹0.39435 | ₹39,435.00 |
| 1,20,000 | ₹0.39352 | ₹47,222.40 |
| 2,40,000 | ₹0.39060 | ₹93,744.00 |
| 2,50,000 | ₹0.39043 | ₹97,607.50 |