
RK73B1HTTCM184J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTCM184JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTCM184JCT-ND - Cut Tape (CT) 2019-RK73B1HTTCM184JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTCM184J |
Description | RES 180K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹2.68360 | ₹67.09 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.81710 | ₹181.71 |
| 250 | ₹1.43880 | ₹359.70 |
| 500 | ₹1.22446 | ₹612.23 |
| 1,000 | ₹1.05393 | ₹1,053.93 |
| 5,000 | ₹0.78463 | ₹3,923.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.66889 | ₹10,033.35 |
| 30,000 | ₹0.61487 | ₹18,446.10 |
| 45,000 | ₹0.58860 | ₹26,487.00 |
| 75,000 | ₹0.56013 | ₹42,009.75 |
| 1,05,000 | ₹0.54385 | ₹57,104.25 |
| 1,50,000 | ₹0.52845 | ₹79,267.50 |