24 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JRTTD240J

DigiKey Part Number
2019-RK73B1JRTTD240JTR-ND - Tape & Reel (TR)
2019-RK73B1JRTTD240JCT-ND - Cut Tape (CT)
2019-RK73B1JRTTD240JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JRTTD240J
Description
RES 24 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JRTTD240J Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.59100₹55.91
25₹4.28640₹107.16
50₹3.55980₹177.99
100₹3.00060₹300.06
250₹2.43776₹609.44
500₹2.11346₹1,056.73
1,000₹1.85720₹1,857.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.45035₹7,251.75
10,000₹1.33219₹13,321.90
15,000₹1.27472₹19,120.80
25,000₹1.21246₹30,311.50
35,000₹1.17686₹41,190.10
50,000₹1.14321₹57,160.50
Manufacturers Standard Package